10 A 420 V 420 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0487010.MXP

DigiKey Part Number
F6661-ND
Manufacturer
Manufacturer Product Number
0487010.MXP
Description
FUSE CERAMIC 10A 420VAC 420VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 420 V 420 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Part Status
Active
Melting I²t
130.0
Mounting Type
Requires Holder
Approval Agency
TUV, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Voltage Rating - AC
420 V
DC Cold Resistance
0.0093 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.033
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.92000€5.92
5€4.91400€24.57
10€4.53500€45.35
50€3.76040€188.02
100€3.46780€346.78
250€3.11360€778.40
500€2.86822€1,434.11
1.000€2.78746€2,787.46
Manufacturers Standard Package
Unit Price without VAT:€5.92000
Unit Price with VAT:€7.16320