
1.5SMC220CA | |
|---|---|
DigiKey Part Number | 1.5SMC220CATR-ND - Tape & Reel (TR) 1.5SMC220CACT-ND - Cut Tape (CT) 1.5SMC220CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC220CA |
Description | TVS DIODE 185VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC220CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 185V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC220CA-E3/57T | Vishay General Semiconductor - Diodes Division | 996 | 1.5SMC220CA-E3/57TGICT-ND | €0.95000 | Direct |
| 1.5SMC220CA/TR7 | YAGEO | 500 | 13-1.5SMC220CA/TR7CT-ND | €0.59000 | Similar |
| SM15T220CA | STMicroelectronics | 2.250 | 497-7866-1-ND | €1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.66300 | €6.63 |
| 100 | €0.43510 | €43.51 |
| 500 | €0.33738 | €168.69 |
| 1.000 | €0.30588 | €305.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22155 | €664.65 |
| 6.000 | €0.20770 | €1,246.20 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.27050 |

