New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC82A-E

DigiKey Part Number
18-1.5SMC82A-ETR-ND - Tape & Reel (TR)
18-1.5SMC82A-ECT-ND - Cut Tape (CT)
18-1.5SMC82A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC82A-E
Description
TVS 1.5KW 82V 5%UNI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.86000€0.86
10€0.53800€5.38
100€0.35090€35.09
500€0.27044€135.22
1.000€0.24450€244.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.19039€571.17
6.000€0.17545€1,052.70
9.000€0.17274€1,554.66
Manufacturers Standard Package
Unit Price without VAT:€0.86000
Unit Price with VAT:€1.04060