


153.7010.5602 | |
|---|---|
DigiKey Part Number | 153.7010.5602-ND |
Manufacturer | |
Manufacturer Product Number | 153.7010.5602 |
Description | FUSE AUTO 60A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.7010.5602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 16200.0 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00075 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.64000 | €2.64 |
| 5 | €2.19000 | €10.95 |
| 10 | €2.02100 | €20.21 |
| 50 | €1.67640 | €83.82 |
| 100 | €1.54630 | €154.63 |
| 250 | €1.38908 | €347.27 |
| 500 | €1.28026 | €640.13 |
| 1.000 | €1.17936 | €1,179.36 |
| 5.000 | €1.14641 | €5,732.05 |
| Unit Price without VAT: | €2.64000 |
|---|---|
| Unit Price with VAT: | €3.19440 |



