
37406300000 | |
|---|---|
DigiKey Part Number | 18-37406300000CT-ND - Cut Tape (CT) 18-37406300000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37406300000 |
Description | FUSE BRD MNT 630MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37406300000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.75 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.17 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 5 | €0.89600 | €4.48 |
| 10 | €0.82700 | €8.27 |
| 50 | €0.68640 | €34.32 |
| 100 | €0.63340 | €63.34 |
| 250 | €0.56920 | €142.30 |
| 500 | €0.52488 | €262.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.43543 | €435.43 |
| 2.000 | €0.40118 | €802.36 |
| 3.000 | €0.38230 | €1,146.90 |
| 5.000 | €0.38197 | €1,909.85 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.30680 |

