
38211250000 | |
|---|---|
DigiKey Part Number | F7812CT-ND - Cut Tape (CT) F7812TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38211250000 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 6.88 |
Part Status Active | Approval Agency CCC, cURus, KC, PSE/JET, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.05 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 5 | €1.03600 | €5.18 |
| 10 | €0.95500 | €9.55 |
| 50 | €0.79280 | €39.64 |
| 100 | €0.73140 | €73.14 |
| 250 | €0.65740 | €164.35 |
| 500 | €0.60616 | €303.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.47890 | €478.90 |
| 2.000 | €0.44119 | €882.38 |
| 3.000 | €0.42484 | €1,274.52 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.51250 |

