AQ36CANA-02HTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ36CANA-02HTG

DigiKey Part Number
18-AQ36CANA-02HTGTR-ND - Tape & Reel (TR)
18-AQ36CANA-02HTGCT-ND - Cut Tape (CT)
18-AQ36CANA-02HTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ36CANA-02HTG
Description
TVS DIODE 36VWM 67VC SOT233
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
67V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
67V (Typ)
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
23pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.45400€4.54
100€0.31180€31.18
500€0.24702€123.51
1.000€0.22543€225.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.19637€589.11
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66550