Electronic Fuse Regulator 5A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1205EFD33

DigiKey Part Number
18-LS1205EFD33TR-ND - Tape & Reel (TR)
18-LS1205EFD33CT-ND - Cut Tape (CT)
18-LS1205EFD33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS1205EFD33
Description
IC ELECTRONIC FUSE 10DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
2.7V ~ 18V
Current - Output
5A
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.23000€1.23
10€1.02800€10.28
100€0.77730€77.73
500€0.66504€332.52
1.000€0.66073€660.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.53981€2,699.05
Manufacturers Standard Package
Unit Price without VAT:€1.23000
Unit Price with VAT:€1.48830