


MHP-TAM15-9-90 | |
|---|---|
DigiKey Part Number | MHP-TAM15-9-90-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAM15-9-90 |
Description | THERMOSTAT 90DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 12 A 90°C (194°F) Nonstandard |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 90°C (194°F) |
Manufacturer Littelfuse Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 9.0 |
Packaging Bag | Current Rating (Amps) 12 A |
Part Status Active | Approval Agency cUL, UL |
Type Breaker | Package / Case Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 5 | €1.27200 | €6.36 |
| 10 | €1.17300 | €11.73 |
| 50 | €0.97280 | €48.64 |
| 100 | €0.89740 | €89.74 |
| 250 | €0.80640 | €201.60 |
| 500 | €0.74344 | €371.72 |
| 1.000 | €0.68510 | €685.10 |
| 5.000 | €0.63020 | €3,151.00 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.85130 |




