


Q6025NH6RP | |
|---|---|
DigiKey Part Number | Q6025NH6RPTR-ND - Tape & Reel (TR) Q6025NH6RPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Q6025NH6RP |
Description | TRIAC ALTERNISTOR 600V 25A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 25 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 80 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 208A, 250A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1235-600G | STMicroelectronics | 1.655 | 497-12712-5-ND | €1.50000 | Similar |
| T835-600G | STMicroelectronics | 1.843 | 497-8912-5-ND | €1.27000 | Similar |
| T835H-6G-TR | STMicroelectronics | 29.073 | 497-7643-1-ND | €1.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.18000 | €5.18 |
| 10 | €3.45800 | €34.58 |
| 100 | €2.48660 | €248.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.89678 | €948.39 |
| Unit Price without VAT: | €5.18000 |
|---|---|
| Unit Price with VAT: | €6.26780 |

