



RUEF160-AP | |
|---|---|
DigiKey Part Number | RUEF160-APCT-ND - Cut Tape (CT) RUEF160-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF160-AP |
Description | PTC RESET FUSE 30V 1.6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 110 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.6 A | Height - Seated (Max) 0.598" (15.20mm) |
Current - Trip (It) 3.2 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 5 | €0.44800 | €2.24 |
| 10 | €0.41100 | €4.11 |
| 50 | €0.34160 | €17.08 |
| 100 | €0.31520 | €31.52 |
| 250 | €0.28336 | €70.84 |
| 500 | €0.26138 | €130.69 |
| 1.000 | €0.24101 | €241.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19041 | €380.82 |
| 4.000 | €0.17542 | €701.68 |
| 6.000 | €0.16839 | €1,010.34 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |

