SCR 600 V 70 A Standard Recovery Through Hole TO-218X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6070WTP

DigiKey Part Number
S6070WTP-ND
Manufacturer
Manufacturer Product Number
S6070WTP
Description
SCR 600V 70A TO-218X
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 70 A Standard Recovery Through Hole TO-218X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
70 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
80 mA
Packaging
Tube
Current - Off State (Max)
20 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
800A, 950A
Voltage - Off State
600 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
2 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
50 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.8 V
Package / Case
TO-218X-3
Current - On State (It (AV)) (Max)
45 A
Supplier Device Package
TO-218X
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€9.51000€9.51
25€5.81000€145.25
100€5.24320€524.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.51000
Unit Price with VAT:€11.50710