



SL1411A075A | |
|---|---|
DigiKey Part Number | F5590TR-ND - Tape & Reel (TR) F5590CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL1411A075A |
Description | GDT 75V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 5 | €1.78000 | €8.90 |
| 10 | €1.64200 | €16.42 |
| 50 | €1.36220 | €68.11 |
| 100 | €1.25660 | €125.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.04068 | €520.34 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.58940 |


