



SMDC310F/18-02 | |
|---|---|
DigiKey Part Number | SMDC310F/18-02TR-ND - Tape & Reel (TR) SMDC310F/18-02CT-ND - Cut Tape (CT) SMDC310F/18-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDC310F/18-02 |
Description | PTC RESET FUSE 18V 3.1A 2920 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 18V 3.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 18V | |
Current - Hold (Ih) (Max) | 3.1 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 25 s | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.295" L x 0.201" W (7.50mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.45000 | €2.45 |
| 5 | €2.02800 | €10.14 |
| 10 | €1.87100 | €18.71 |
| 50 | €1.55300 | €77.65 |
| 100 | €1.43250 | €143.25 |
| 250 | €1.28704 | €321.76 |
| 500 | €1.18636 | €593.18 |
| 1.000 | €1.09304 | €1,093.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.88963 | €2,668.89 |
| Unit Price without VAT: | €2.45000 |
|---|---|
| Unit Price with VAT: | €2.96450 |

