
SMDJ400CA | |
|---|---|
DigiKey Part Number | 18-SMDJ400CATR-ND - Tape & Reel (TR) 18-SMDJ400CACT-ND - Cut Tape (CT) 18-SMDJ400CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ400CA |
Description | TVS DIODE 400VWM 648VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.36000 | €2.36 |
| 10 | €1.52000 | €15.20 |
| 100 | €1.04150 | €104.15 |
| 500 | €0.83656 | €418.28 |
| 1.000 | €0.77150 | €771.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.63031 | €1,890.93 |
| Unit Price without VAT: | €2.36000 |
|---|---|
| Unit Price with VAT: | €2.85560 |


