SMDLCE43-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 13.162
Unit Price: €0.42000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.000
Unit Price: €1.24000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €15.11476
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €12.95550
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €12.95550
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 972
Unit Price: €1.30000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €30.34000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.940
Unit Price: €1.23000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2.833
Unit Price: €1.73000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.20402
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: €0.32454
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.30468
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: €0.29539
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.27016
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDLCE43-HRA

DigiKey Part Number
18-SMDLCE43-HRATR-ND - Tape & Reel (TR)
18-SMDLCE43-HRACT-ND - Cut Tape (CT)
18-SMDLCE43-HRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDLCE43-HRA
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
43.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
50pF @ 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€26.73000€26.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€19.43326€9,716.63
Manufacturers Standard Package
Unit Price without VAT:€26.73000
Unit Price with VAT:€32.34330