


SMFA1905CA | |
|---|---|
DigiKey Part Number | 18-SMFA1905CATR-ND - Tape & Reel (TR) 18-SMFA1905CACT-ND - Cut Tape (CT) 18-SMFA1905CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMFA1905CA |
Description | TVS DIODE 5.5VWM 10.5VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 33A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.5V |
Mfr | Current - Peak Pulse (10/1000µs) 33A |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 485pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 6.82V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34400 | €3.44 |
| 100 | €0.21950 | €21.95 |
| 500 | €0.16578 | €82.89 |
| 1.000 | €0.14845 | €148.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10534 | €316.02 |
| 6.000 | €0.09609 | €576.54 |
| 9.000 | €0.09137 | €822.33 |
| 15.000 | €0.08606 | €1,290.90 |
| 21.000 | €0.08438 | €1,771.98 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67760 |


