
SP1064E-04UTG | |
|---|---|
DigiKey Part Number | 18-SP1064E-04UTGTR-ND - Tape & Reel (TR) 18-SP1064E-04UTGCT-ND - Cut Tape (CT) 18-SP1064E-04UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1064E-04UTG |
Description | TVS DIODE 60VWM 102VC 10UDFN |
Customer Reference | |
Detailed Description | 102V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 60V (Max) | |
Voltage - Breakdown (Min) | 62V | |
Voltage - Clamping (Max) @ Ipp | 102V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.47800 | €4.78 |
| 100 | €0.32990 | €32.99 |
| 500 | €0.26240 | €131.20 |
| 1.000 | €0.23116 | €231.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22475 | €674.25 |
| 6.000 | €0.20730 | €1,243.80 |
| 9.000 | €0.19841 | €1,785.69 |
| 15.000 | €0.18842 | €2,826.30 |
| 21.000 | €0.18354 | €3,854.34 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66550 |

