
SPFJ080.X | |
|---|---|
DigiKey Part Number | 5666-SPFJ080.X-ND |
Manufacturer | |
Manufacturer Product Number | SPFJ080.X |
Description | FUSE CARTRIDGE 80A 1KVDC CYLINDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80A 1 kVDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | J | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 3.012" L (38.10mm x 76.50mm) | |
DC Cold Resistance | 1.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €151.16000 | €151.16 |
| 5 | €125.32200 | €626.61 |
| 10 | €115.54400 | €1,155.44 |
| 50 | €95.50640 | €4,775.32 |
| Unit Price without VAT: | €151.16000 |
|---|---|
| Unit Price with VAT: | €182.90360 |



