
SZ1SMB160AT3G | |
|---|---|
DigiKey Part Number | F11545TR-ND - Tape & Reel (TR) F11545CT-ND - Cut Tape (CT) F11545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB160AT3G |
Description | TVS DIODE 160VWM 259VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 125pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36200 | €3.62 |
| 100 | €0.23350 | €23.35 |
| 500 | €0.17798 | €88.99 |
| 1.000 | €0.16009 | €160.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.15632 | €390.80 |
| 5.000 | €0.14397 | €719.85 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71390 |

