
TP6KE82A | |
|---|---|
DigiKey Part Number | F6865TR-ND - Tape & Reel (TR) F6865CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE82A |
Description | TVS DIODE 70.1VWM 113V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.38100 | €3.81 |
| 100 | €0.24620 | €24.62 |
| 500 | €0.18796 | €93.98 |
| 1.000 | €0.16917 | €169.17 |
| 2.000 | €0.15336 | €306.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.14004 | €560.16 |
| 8.000 | €0.12884 | €1,030.72 |
| 12.000 | €0.12470 | €1,496.40 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73810 |

