


V510LA80CP | |
|---|---|
DigiKey Part Number | V510LA80CP-ND |
Manufacturer | |
Manufacturer Product Number | V510LA80CP |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 440J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 120 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 510 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
Varistor Voltage (Max) 902 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €0.99300 | €9.93 |
| 25 | €0.90320 | €22.58 |
| 200 | €0.76750 | €153.50 |
| 400 | €0.73725 | €294.90 |
| 600 | €0.72208 | €433.25 |
| 1.000 | €0.70529 | €705.29 |
| 2.600 | €0.67965 | €1,767.09 |
| 5.000 | €0.67904 | €3,395.20 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.63350 |

