
KW1-562AWB | |
|---|---|
DigiKey Part Number | 3528-KW1-562AWB-ND |
Manufacturer | |
Manufacturer Product Number | KW1-562AWB |
Description | 0.56'' 1-DIGIT 7SEG WHT TH DISP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 2.9V 10mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 10mA | |
Millicandela Rating | 130mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 35mW | |
Package / Case | 10-DIP (0.600", 15.24mm) |
| Retail Package: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €0.34000 | €1.70 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41140 |


