
LDQ-M3604RI | |
|---|---|
DigiKey Part Number | 67-LDQ-M3604RI-ND |
Manufacturer | |
Manufacturer Product Number | LDQ-M3604RI |
Description | 0.36" QUAD DSPLY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2V 10mA 0.551" H x 1.181" W x 0.288" D (14.00mm x 30.00mm x 7.33mm) 12-DIP (0.400", 10.16mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.551" H x 1.181" W x 0.288" D (14.00mm x 30.00mm x 7.33mm) | |
Digit/Alpha Size | 0.36" (9.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 12-DIP (0.400", 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.015 | €1.71528 | €8,602.13 |
| Unit Price without VAT: | €1.71528 |
|---|---|
| Unit Price with VAT: | €2.07549 |


