Green LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.1V 1206 (3216 Metric)
1206 (3216 Metric)
Lumex SMT LEDs

SML-LXLC1206SUGCTR

DigiKey Part Number
67-2216-2-ND - Tape & Reel (TR)
67-2216-1-ND - Cut Tape (CT)
67-2216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXLC1206SUGCTR
Description
LED GREEN CLEAR SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V 1206 (3216 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
70°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
574nm
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.60mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
1.60mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.631
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.12302€246.04
4.000€0.11546€461.84
6.000€0.11158€669.48
10.000€0.10719€1,071.90
14.000€0.10458€1,464.12
20.000€0.10203€2,040.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.25400€2.54
100€0.18100€18.10
500€0.14806€74.03
1.000€0.13719€137.19
Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.26600€2.66
100€0.17090€17.09
500€0.13352€66.76
1.000€0.12208€122.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44770