



SSF-LXH5147SID | |
|---|---|
DigiKey Part Number | SSF-LXH5147SID-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH5147SID |
Description | LED CBI 1.8MM QUAD RED RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) Diffused, Red 2V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 636nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 120mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused, Red | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.65000 | €3.65 |
| 10 | €2.70300 | €27.03 |
| 200 | €2.02140 | €404.28 |
| 600 | €1.87012 | €1,122.07 |
| Unit Price without VAT: | €3.65000 |
|---|---|
| Unit Price with VAT: | €4.41650 |


