
MXA7-PW57-0000 | |
|---|---|
DigiKey Part Number | 1416-1443-2-ND - Tape & Reel (TR) 1416-1443-1-ND - Cut Tape (CT) 1416-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA7-PW57-0000 |
Description | LED LUXEON COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Cool 5700K 3.05V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 46lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31300 | €3.13 |
| 100 | €0.22460 | €22.46 |
| 500 | €0.18498 | €92.49 |
| 1.000 | €0.17196 | €171.96 |
| 2.000 | €0.16088 | €321.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14442 | €722.10 |
| 10.000 | €0.13707 | €1,370.70 |
| 15.000 | €0.13331 | €1,999.65 |
| 25.000 | €0.12906 | €3,226.50 |
| 35.000 | €0.12653 | €4,428.55 |
| 50.000 | €0.12406 | €6,203.00 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54450 |

