
MXA9-PW35-0000 | |
|---|---|
DigiKey Part Number | 1416-1448-2-ND - Tape & Reel (TR) 1416-1448-1-ND - Cut Tape (CT) 1416-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXA9-PW35-0000 |
Description | LED LUXEON WARM WHITE 3500K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3535L White, Warm 3500K 3.05V 100mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.134" W (3.50mm x 3.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.15083 | €754.15 |
| 10.000 | €0.14323 | €1,432.30 |
| 15.000 | €0.13934 | €2,090.10 |
| 25.000 | €0.13874 | €3,468.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.31500 | €3.15 |
| 100 | €0.22700 | €22.70 |
| 500 | €0.18722 | €93.61 |
| 1.000 | €0.17414 | €174.14 |
| 2.000 | €0.16300 | €326.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.29600 | €2.96 |
| 100 | €0.19560 | €19.56 |
| 1.000 | €0.15104 | €151.04 |
| 2.000 | €0.13649 | €272.98 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54450 |

