
CFR1W-1/4W-1/8WK | |
|---|---|
DigiKey Part Number | 4491-CFR1W-1/4W-1/8WK-ND |
Manufacturer | |
Manufacturer Product Number | CFR1W-1/4W-1/8WK |
Description | 1W 1/4W 1/8W CARBON RES KIT 0~10 |
Customer Reference | |
Detailed Description | Carbon Film Resistor Kit 0 ~ 10M Ohm Jumper, ±5% 1/8W, 1/4W, 1W Through Hole 480 Pieces (96 Values - 5 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/8W, 1/4W, 1W |
Manufacturer Lumimax Optoelectronic Technology | Tolerance Jumper, ±5% |
Series | Features General Purpose |
Packaging Case | Quantity 480 Pieces (96 Values - 5 Each) |
Part Status Active | Mounting Type Through Hole |
Kit Type Carbon Film | Packages Included Axial |
Resistance (Ohms) 0 ~ 10M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.24000 | €55.24 |
| 3 | €53.54333 | €160.63 |
| 5 | €51.84400 | €259.22 |
| 10 | €49.29400 | €492.94 |
| Unit Price without VAT: | €55.24000 |
|---|---|
| Unit Price with VAT: | €66.84040 |



