New at DigiKey
LTS2D3V3DT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTS2D3V3DT
LTS2D3V3DT

LTS3D3V3HT

DigiKey Part Number
4491-LTS3D3V3HTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTS3D3V3HT
Description
TVS DFN3719 800W 3.3VWM 6.4VC
Customer Reference
Detailed Description
6.4V (Typ) Clamp 125A Ipp Tvs Diode Surface Mount 2-VDFN (3719)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
3.4V
Voltage - Clamping (Max) @ Ipp
6.4V (Typ)
Current - Peak Pulse (10/1000µs)
125A
Power - Peak Pulse
800W
Power Line Protection
Yes
Applications
Industrial, Multipurpose
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123HE
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.36300€3.63
100€0.32820€32.82
500€0.28502€142.51
1.000€0.26343€263.43
3.000€0.24615€738.45
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45980