
CBM-25X-UV-Y31-CA380-22 | |
|---|---|
DigiKey Part Number | 1214-CBM-25X-UV-Y31-CA380-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-25X-UV-Y31-CA380-22 |
Description | MOD COB LED UV MCPCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 7.2V 4A Module |
Datasheet | Datasheet |
EDA/CAD Models | CBM-25X-UV-Y31-CA380-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 4A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 7.2V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.44000 | €129.44 |
| 50 | €103.08220 | €5,154.11 |
| Unit Price without VAT: | €129.44000 |
|---|---|
| Unit Price with VAT: | €156.62240 |

