Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHM-9-35-80-36-XD20-F4-3 | |
|---|---|
DigiKey Part Number | CHM-9-35-80-36-XD20-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9-35-80-36-XD20-F4-3 |
Description | LED COB CHM9 WM WH SQUARE 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-9 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 143 lm/W |
Packaging Tray | Current - Max 990mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 15.00mm L x 15.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 9.60mm Dia |
Luminous Flux @ Current/Temperature 1740lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-9-35-80-36-AA10-F3-3 | Luminus Devices Inc. | 0 | CHM-9-35-80-36-AA10-F3-3-ND | €1.84547 | Parametric Equivalent |
| CHM-9-35-80-36-XD22-F4-3 | Luminus Devices Inc. | 0 | CHM-9-35-80-36-XD22-F4-3-ND | €2.25122 | Parametric Equivalent |
| CHM-9-35-90-36-AA12-F3-3 | Luminus Devices Inc. | 0 | CHM-9-35-90-36-AA12-F3-3-ND | €2.02871 | Parametric Equivalent |
| CXM-9-35-80-36-AA40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-9-35-80-36-AA40-F5-2-ND | €2.67005 | Parametric Equivalent |
| CXM-9-35-80-36-AA40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-9-35-80-36-AA40-F5-3-ND | €2.22504 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €2.04180 | €3,675.24 |
| Unit Price without VAT: | €2.04180 |
|---|---|
| Unit Price with VAT: | €2.47058 |





