
CHM-9-40-90-18-AA10-F3-3 | |
|---|---|
DigiKey Part Number | CHM-9-40-90-18-AA10-F3-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9-40-90-18-AA10-F3-3 |
Description | LED COB CHM9 GEN2 WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-9 Gen2 White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 18V |
Series | CRI (Color Rendering Index) 90 |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Features With Connector |
Type Chip On Board (COB) | Size / Dimension 15.00mm L x 15.00mm W |
Color White, Neutral | Height 1.37mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 8.90mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1396lm (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €2.02138 | €3,638.48 |
| Unit Price without VAT: | €2.02138 |
|---|---|
| Unit Price with VAT: | €2.44587 |

