
CSM-360-W40S-D22-GV500 | |
|---|---|
DigiKey Part Number | CSM-360-W40S-D22-GV500-ND |
Manufacturer | |
Manufacturer Product Number | CSM-360-W40S-D22-GV500 |
Description | LED MOD CSM-360 WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CSM-360 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 14.15V |
Series | Lumens/Watt @ Current - Test 74 lm/W |
Packaging Tray | Current - Max 6.3A |
Part Status Obsolete | CRI (Color Rendering Index) 70 (Typ) |
Type LED Module | Features With Connector |
Color White, Neutral | Size / Dimension 51.00mm L x 36.00mm W |
CCT (K) 4000K | Height 12.20mm |
Configuration Square | Light Emitting Surface (LES) 16.00mm Dia |
Luminous Flux @ Current/Temperature 3300lm (3000lm ~ 3600lm) | Lens Type Domed |
Current - Test 3.15A | Base Product Number |

