
SST-10-G-B130-F530 | |
|---|---|
DigiKey Part Number | 1214-SST-10-G-B130-F530TR-ND - Tape & Reel (TR) 1214-SST-10-G-B130-F530CT-ND - Cut Tape (CT) 1214-SST-10-G-B130-F530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-G-B130-F530 |
Description | LED SST10 GREEN 3535 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-G Horticulture Green 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-G-B130-F530 Models |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 130° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1414 (3535 Metric) |
Part Status Active | Supplier Device Package 3535 |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.11mm) |
Voltage - Forward (Vf) (Typ) 2.6V | Thermal Resistance of Package 5.3°C/W |
Current - Max 1.5A | Base Product Number |
Luminous Flux @ Current/Temperature 250mW (230mW ~ 270mW) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €0.98700 | €9.87 |
| 100 | €0.74420 | €74.42 |
| 500 | €0.63684 | €318.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.67697 | €676.97 |
| 2.000 | €0.64354 | €1,287.08 |
| 3.000 | €0.62640 | €1,879.20 |
| 5.000 | €0.60706 | €3,035.30 |
| 7.000 | €0.59556 | €4,168.92 |
| 10.000 | €0.58435 | €5,843.50 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.68190 |



