
NPTB00025C | |
|---|---|
DigiKey Part Number | 1465-NPTB00025C-ND |
Manufacturer | |
Manufacturer Product Number | NPTB00025C |
Description | TRANSISTOR,GAN,DC-4000MHZ,25W |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 225 mA 0Hz ~ 4GHz 13.5dB 25W AC-200B-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Technology | GaN | |
Configuration | - | |
Frequency | 0Hz ~ 4GHz | |
Gain | 13.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 225 mA | |
Power - Output | 25W | |
Voltage - Rated | 100 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | AC-200B-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €210.36567 | €6,310.97 |
| Unit Price without VAT: | €210.36567 |
|---|---|
| Unit Price with VAT: | €254.54246 |




