
MX35UF2GE4AD-Z4I | |
|---|---|
DigiKey Part Number | 1092-MX35UF2GE4AD-Z4I-ND |
Manufacturer | |
Manufacturer Product Number | MX35UF2GE4AD-Z4I |
Description | IC FLASH 2GBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | MX35UF2GE4AD-Z4I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | €2.10842 | €10,120.42 |
| Unit Price without VAT: | €2.10842 |
|---|---|
| Unit Price with VAT: | €2.55119 |


