FP44310EC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP44310EC

DigiKey Part Number
4616-FP44310EC-ND
Manufacturer
Manufacturer Product Number
FP44310EC
Description
E-CORE - FLAT BACK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated P Ferrite Core Planar E/I Type 1.701" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Planar E/I
Supplier Device Package
-
Material
P
Diameter
-
Inductance Factor (Al)
8.803 µH
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
2500
Effective Length (le) mm
61.1
Effective Area (Ae) mm²
229.0
Minimum Core Cross Section (Amin) mm²
229.0
Effective Magnetic Volume (Ve) mm³
18900.0
Finish
Uncoated
Height
0.374" (9.50mm)
Length
1.701" (43.20mm)
Width
1.098" (27.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.52000€2.52
10€1.73600€17.36
25€1.47880€36.97
50€1.30000€65.00
100€1.13420€113.42
300€0.93927€281.78
Manufacturers Standard Package
Unit Price without VAT:€2.52000
Unit Price with VAT:€3.04920