
YW41003TC | |
|---|---|
DigiKey Part Number | 4616-YW41003TC-ND |
Manufacturer | |
Manufacturer Product Number | YW41003TC |
Description | FERRITE CORE TOROID 4.392UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Parylene W Ferrite Core Toroid Type Length Width 0.375" (9.53mm) Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 0.375" (9.53mm) | |
Inductance Factor (Al) | 4.392 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 7.3 | |
Effective Magnetic Volume (Ve) mm³ | 151.0 | |
Finish | Parylene | |
Height | 0.125" (3.18mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.48900 | €4.89 |
| 25 | €0.42120 | €10.53 |
| 50 | €0.37460 | €18.73 |
| 100 | €0.33140 | €33.14 |
| 250 | €0.27916 | €69.79 |
| 500 | €0.24282 | €121.41 |
| 1.000 | €0.21053 | €210.53 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84700 |


