
AST0927MW-03Q | |
|---|---|
DigiKey Part Number | 458-AST0927MW-03Q-ND |
Manufacturer | |
Manufacturer Product Number | AST0927MW-03Q |
Description | BUZZER MAGNETIC 3V 9MM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 2.7kHz 90dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 90dB @ 3V, 10cm |
Packaging Strip | Current - Supply 90mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 5V | Size / Dimension 0.354" Dia (9.00mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.90362 | €903.62 |
| Unit Price without VAT: | €0.90362 |
|---|---|
| Unit Price with VAT: | €1.09338 |


