



PT-2735FPLQ | |
|---|---|
DigiKey Part Number | 458-1083-ND |
Manufacturer | |
Manufacturer Product Number | PT-2735FPLQ |
Description | BUZZER PIEZO 12V 30MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 10mA 3.5kHz 88dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.5kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 90°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.73700 | €17.37 |
| 30 | €1.55233 | €46.57 |
| 60 | €1.44750 | €86.85 |
| 120 | €1.35100 | €162.12 |
| 270 | €1.24748 | €336.82 |
| 510 | €1.17280 | €598.13 |
| 1.020 | €1.09738 | €1,119.33 |
| 5.010 | €1.07401 | €5,380.79 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.67410 |


