
MTD6013D3-PD | |
|---|---|
DigiKey Part Number | 1125-1503-ND |
Manufacturer | |
Manufacturer Product Number | MTD6013D3-PD |
Description | SENSOR PHOTODIODE RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode Radial |
Datasheet | Datasheet |
EDA/CAD Models | MTD6013D3-PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 750nm ~ 1750nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.46 A/W @ 1600nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 2 V | |
Current - Dark (Typ) | 1µA (Max) | |
Active Area | 0.50mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.68000 | €17.68 |
| 10 | €14.02900 | €140.29 |
| 100 | €11.91410 | €1,191.41 |
| 500 | €10.99700 | €5,498.50 |
| Unit Price without VAT: | €17.68000 |
|---|---|
| Unit Price with VAT: | €21.39280 |


