
MB1202-000 | |
|---|---|
DigiKey Part Number | 1863-1022-ND |
Manufacturer | |
Manufacturer Product Number | MB1202-000 |
Description | ULT SEN TX/RX 42KHZ 3.2V/5.5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 42kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 42kHz | |
Voltage - Rated | 3.2 V ~ 5.5 V | |
Beam Angle | 62° | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.82000 | €38.82 |
| 5 | €30.18600 | €150.93 |
| Unit Price without VAT: | €38.82000 |
|---|---|
| Unit Price with VAT: | €46.97220 |




