
MAXREFDES60# | |
|---|---|
cms-digikey-product-number | MAXREFDES60#-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MAXREFDES60# |
cms-description | EVAL BOARD FOR MAX5216 |
cms-customer-reference | |
cms-detailed-description | MAX5216 - Analog Output Interface Evaluation Board |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Output | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MAX5216 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |






