


M1516HCT-P-SMA/100-00002-02 | |
|---|---|
DigiKey Part Number | 5420-M1516HCT-P-SMA/100-00002-02-ND |
Manufacturer | |
Manufacturer Product Number | M1516HCT-P-SMA/100-00002-02 |
Description | Helical L1 GPS GLONASS Passive A |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Whip, Straight SMA Screw |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Maxtena Inc | VSWR 1.5 |
Packaging Bulk | Gain 1.5dBic, 1.5dBic |
Part Status Active | Termination SMA |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Screw |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Height (Max) 1.890" (48.00mm) |
Antenna Type Whip, Straight | Applications GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €47.63000 | €47.63 |
| 10 | €45.19800 | €451.98 |
| 25 | €43.77840 | €1,094.46 |
| Unit Price without VAT: | €47.63000 |
|---|---|
| Unit Price with VAT: | €57.63230 |




