


M1621HCT-P-SMA/100-00003-02 | |
|---|---|
DigiKey Part Number | 5420-M1621HCT-P-SMA/100-00003-02-ND |
Manufacturer | |
Manufacturer Product Number | M1621HCT-P-SMA/100-00003-02 |
Description | Helical Iridium Certified Passiv |
Customer Reference | |
Detailed Description | RF ANTENNA Iridium™ Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Maxtena Inc | VSWR 1.5 |
Packaging Bulk | Gain 2.8dBic |
Part Status Active | Termination SMA |
RF Family/Standard General ISM | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.621GHz | Height (Max) 1.929" (49.00mm) |
Frequency Range 1.616GHz ~ 1.626GHz | Applications Iridium™ |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €54.39000 | €54.39 |
| 10 | €51.66500 | €516.65 |
| 25 | €50.30560 | €1,257.64 |
| Unit Price without VAT: | €54.39000 |
|---|---|
| Unit Price with VAT: | €65.81190 |


