
MEA-915-01-SMA/100-00159-01 | |
|---|---|
DigiKey Part Number | 5420-MEA-915-01-SMA/100-00159-01-ND |
Manufacturer | |
Manufacturer Product Number | MEA-915-01-SMA/100-00159-01 |
Description | 915 MHz ISM Connector Mount |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight SMA Male Screw |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Maxtena Inc | Return Loss -8dB |
Packaging Bulk | Gain 3.3dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP56 |
Frequency (Center/Band) 950MHz | Mounting Type Screw |
Frequency Range 900MHz ~ 1GHz | Height (Max) 1.890" (48.00mm) |
Antenna Type Whip, Straight | Applications ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.35000 | €9.35 |
| 10 | €8.75400 | €87.54 |
| 25 | €8.49920 | €212.48 |
| Unit Price without VAT: | €9.35000 |
|---|---|
| Unit Price with VAT: | €11.31350 |

