


MEA-915-SM/100-00156-01 | |
|---|---|
DigiKey Part Number | 5420-MEA-915-SM/100-00156-01-ND |
Manufacturer | |
Manufacturer Product Number | MEA-915-SM/100-00156-01 |
Description | High Performance 915 MHz ISM Ant |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Module SMA Male Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxtena Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Screw | |
Height (Max) | 3.228" (82.00mm) | |
Applications | ISM |


