RF ANTENNA Globalstar Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPA-1618/189-00032-01

DigiKey Part Number
5420-MPA-1618/189-00032-01-ND
Manufacturer
Manufacturer Product Number
MPA-1618/189-00032-01
Description
GLOBALSTAR PASSIVE ANTENNA 25M
Customer Reference
Detailed Description
RF ANTENNA Globalstar Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Maxtena Inc
Number of Bands
1
Packaging
Bulk
Gain
5dBic
Part Status
Active
Termination
Pin
RF Family/Standard
General ISM
Mounting Type
Adhesive
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.157" (4.00mm)
Frequency (Center/Band)
1.618GHz
Applications
Globalstar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Maxtena Inc
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.