
BZT52C6V8HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C6V8HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C6V8HE3-TPCT-ND - Cut Tape (CT) 353-BZT52C6V8HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8HE3-TP |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11800 | €1.18 |
| 100 | €0.07300 | €7.30 |
| 500 | €0.05334 | €26.67 |
| 1.000 | €0.04696 | €46.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03880 | €116.40 |
| 6.000 | €0.03468 | €208.08 |
| 9.000 | €0.03258 | €293.22 |
| 15.000 | €0.03021 | €453.15 |
| 21.000 | €0.02881 | €605.01 |
| 30.000 | €0.02745 | €823.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |

